Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FLDCopy
Order CodeSW06670
Product RangeD2F Series
Also Known AsD2F-L-D, D2FN9004B
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.35 |
| 25+ | £0.90 |
Price for:Each
Minimum: 1
Multiple: 1
£1.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FLDCopy
Order CodeSW06670
Product RangeD2F Series
Also Known AsD2F-L-D, D2FN9004B
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom125VAC
Operating Force Max1.47N
SVHCNo SVHC (17-Jan-2023)
Product Overview
The D2FLD is a SPDT ultra subminiature Basic Switch with hinge lever actuator and compact solder terminals. It incorporates a snapping mechanism made with two highly precise split springs that ensures long durability.
- Silver-plated alloy contacts
- Using insertion moulded terminals that prevents flux penetration
- 0.25mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2F Series
Operating Force Max
1.47N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
