You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Lever Microswitch, SPDT, 30V DC, 50mA - 

DG23-B1LA

DG23-B1LA - Miniature Lever Microswitch, SPDT, 30V DC, 50mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZF ZF
Manufacturer Part No:
DG23-B1LA
Order Code:
SW06626
Product Range
DG
Technical Datasheet:
DG23-B1LA   Datasheet
See all Technical Docs

Product Range Selector (DG)

See all from this product range

Product Overview

The DG series subminiature Snap-action Switch with high repeat accuracy and high contact stability due to specific contact materials. It comes with PET base/cover and silver-plated brass terminals.
  • Very small size 12.8 x 5.8 x 6.5mm
  • -25 to 85°C Operating temperature range
  • UL94V-0 Flammability rating
  • IP40 Degree of protection
  • High mechanical operating life 1,000,000 operations
  • Use on circuit boards with connections to the left or right and standing

Applications

Industrial

Product Information


:
Snap Action

:
Straight Lever

:
SPDT

:
Solder

:
50mA

:
30VDC

:
DG

:
-

:
45gf

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£1.12 ( £1.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.12 (£1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --