30a Plugs
: 7 ProductsCable, Leads & Connectors (6)
Electronic & Electrical Components (1)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
MULTICOMP
4mm Banana Plug, Stackable, Black, 30V, 30A
Order Code: CN22143
Manufacturer Part No: 25.403.2
The 25.403.5 is a 4mm black stackable Banana Plug with nickel plated beryllium copper spring and PE housing. This plug can be mo…
RoHS
£0.59 EX VAT
More Pricing...
MULTICOMP
4mm Banana Plug, Stackable, Red, 30V, 30A
Order Code: CN22142
Manufacturer Part No: 25.403.1
The 25.403.5 is a 4mm red stackable Banana Plug with nickel plated beryllium copper spring and PE housing. This plug can be moun…
RoHS
£0.67 EX VAT
More Pricing...
HYLEC
MC4 Compatible Solar Power Photovoltaic Connector, Plug and Socket, 1500V, 30A
Order Code: CN24887
Manufacturer Part No: CCPV-KC4-1T1-I
• High Currency/Voltage capacity • Contact Material - 99.98% pure copper . minimises power loss • Halogen free XPLO insulation, …
RoHS
£2.18 EX VAT
More Pricing...
CONCORDIA TECHNOLOGIES
MC4 Compatible Solar Power Photovoltaic Connector Plug and Socket, 1500V, 30A
Order Code: CB25013
Manufacturer Part No: 60122CON05
MC4 male and female solar connectors. • 1.5kV DC @ 30A rated • High Currency/Voltage capacity • Cable Entries: 2 • IP65/IP68 rat…
RoHS
£1.22 EX VAT
More Pricing...
HYLEC
MC4 Compatible Solar Power Photovoltaic Connector, NEC Interlock, Plug and Socket, 1500V, 30A
Order Code: CN24888
Manufacturer Part No: CCPV-KC5-1T1-I
• High Currency/Voltage capacity • NEC Interlocked, tool required to disconnect • Contact Material - 99.98% pure copper . minimi…
RoHS
£2.34 EX VAT
More Pricing...
TE CONNECTIVITY
Automotive Plug In Relay, 24V DC, 30A, SPDT
Order Code: SW06930
Manufacturer Part No: 6-1393292-3
6-1393292-3 is a micro relay. Typical applications are cross carline up to 30A for example ABS control, blower fans, cooling fan…
RoHS
£3.79 EX VAT
More Pricing...
HARTING
Contact, Male, 30A
Order Code: CN15186
Manufacturer Part No: 09 69 281 7422
The 09 69 281 7422 is a male High Power Contact made of copper with gold plated finish. It accepts 12 to 10AWG wire. • 30A Curre…
RoHS
£1.59 EX VAT
More Pricing...
Page
1