You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC4 Compatible Solar Power Photovoltaic Connector, Plug and Socket, 1500V, 30A -
CCPV-KC4-1T1-I
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- CCPV-KC4-1T1-I
- Order Code:
- CN24887
- Technical Datasheet:
- CCPV-KC4-1T1-I Datasheet
Product Range Selector (Hylec - CCPV-KC Series)
See all from this product rangeProduct Overview
- High Currency/Voltage capacity
- Contact Material - 99.98% pure copper . minimises power loss
- Halogen free XPLO insulation, Virgin PVC sheathing, maximises protection from the elements
- Flame retardant to UV94 V-0
- Highly resitant to high/low temperatures, water, UV light, oxidation, rust, and corrosion
- Connection Method: MC4, Bayonet locking, cable to cable
- Max. Current: 30A
- Max. voltage: 1000V
- IP rating: IP68
- Temperature range (maximum to minimum): 85°C to -40°C
- UL94 Rating: UL94 V-0
- Contacts Material: Tin Plated Copper
- Cable Diameter: 2.5mm, 4mm and 6mm
- Cable Entries: 2
- Standards: IEC62852:2014, NEC Interlocked
Product Information
- :
- Female and Male Coupler
- :
- -
- :
- Cable Mount
- :
- IP68
- :
- 10AWG
- :
- 30A
- :
- 1500V
- :
- Hylec - CCPV-KC Series
Technical Documents (1)
135 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.18 (£2.62) | ( ) |
10+ | £2.06 (£2.47) | ( ) |
25+ | £1.98 (£2.38) | ( ) |
50+ | £1.81 (£2.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.