Print Page

Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.28 |
| 4+ | £2.21 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£2.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These Aluminium Mounting Brackets are designed specifically for securely mounting handrails on corridors and stairs. Crafted from durable aluminium with a white finish, these brackets provide reliable support and are often used in conjunction with wood handrails. Their robust construction ensures long-lasting stability for safety applications in residential and commercial environments.
- Mounting brackets designed for securely fixing handrails
- Suitable for mounting handrails on corridors and stairs
- Crafted from durable aluminium with a white finish
- Ideal for use in conjunction with wood handrails
- Provides reliable and long-lasting stability for safety applications
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (17-Jan-2023)
Thread Size - Imperial
-
Body Length
63.5mm
Fastener Material
Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246