Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part NoBTTR2
Order CodeAV28212
Also Known As100.596UK, GTIN UPC EAN: 5015972204962
Technical Datasheet
35 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.59 |
| 3+ | £18.94 |
Price for:Each
Minimum: 1
Multiple: 1
£20.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAV:LINK
Manufacturer Part NoBTTR2
Order CodeAV28212
Also Known As100.596UK, GTIN UPC EAN: 5015972204962
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Make any device with 3.5mm or RCA audio connections Bluetooth compatible! As a transmitter, you can stream music to Bluetooth headphones or speakers or as a receiver you can pair traditional audio devices with your smartphone or tablet.
- Multi-point Bluetooth capability allows you to connect to 2 devices at the same time, ideal for shared listening
- Wireless Bluetooth range up to 10m
- Integral rechargeable battery with up to 8 hours playback time (charged via USB Socket)
- Transmit audio for up to 8 hours or receive audio for up to 6 hours on a single charge
- Slim, compact design for easy portability or discreet installation
- Dimensions (HxWxD): 10x42x42mm
Contents
BTTR2, User Guide, USB to Micro USB Lead, 3.5mm Plug to Plug Lead and 3.5mm Socket to 2x RCA Plugs Lead
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
3481