You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bluetooth 2-in-1 Audio Transmitter & Receiver - 100.596UK - 

BTTR2

BTTR2 - Bluetooth 2-in-1 Audio Transmitter & Receiver  -  100.596UK
BTTR2 - Bluetooth 2-in-1 Audio Transmitter & Receiver  -  100.596UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
BTTR2
Order Code:
AV28212
Product Range
-
Also Known As:
100.596UK, GTIN UPC EAN: 5015972204962
Technical Datasheet:
BTTR2   Datasheet
See all Technical Docs

Product Overview

Make any device with 3.5mm or RCA audio connections Bluetooth compatible! As a transmitter, you can stream music to Bluetooth headphones or speakers or as a receiver you can pair traditional audio devices with your smartphone or tablet.
  • Multi-point Bluetooth capability allows you to connect to 2 devices at the same time, ideal for shared listening
  • Wireless Bluetooth range up to 10m
  • Integral rechargeable battery with up to 8 hours playback time (charged via USB Socket)
  • Transmit audio for up to 8 hours or receive audio for up to 6 hours on a single charge
  • Slim, compact design for easy portability or discreet installation
  • Dimensions (HxWxD): 10x42x42mm

Contents

BTTR2, User Guide, USB to Micro USB Lead, 3.5mm Plug to Plug Lead and 3.5mm Socket to 2x RCA Plugs Lead

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

100.596UK, GTIN UPC EAN: 5015972204962

41 In stock Need more?

???PF_PDP_RSP_SUP???

£20.19 ( £24.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.19 (£24.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £18.56 (£22.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --