2. Security & CCTV
                                                                        3. CCTV
                                                                        4. CCTV Accessories
                                                                        5. CCTV Camera Mounting Brackets
                                                                        Print Page

                                                                        Security Dome Camera Mount - BT6010/Z

                                                                        B-TECH
                                                                        B-TECH BT6010/Z - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerB-TECH
                                                                        Manufacturer Part NoBT6010/Z
                                                                        Order CodeSR08337
                                                                        Also Known AsGTIN UPC EAN: 5019318110016
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Deliveries start from 06/05/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£22.98
                                                                        3+£22.17
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £22.98 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        B-TECH
                                                                        ManufacturerB-TECH
                                                                        Manufacturer Part NoBT6010/Z
                                                                        Order CodeSR08337
                                                                        Also Known AsGTIN UPC EAN: 5019318110016
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        • Designed for use with CCTV dome cameras
                                                                        • Fits all B-Tech 50mm poles
                                                                        • Unique carousel mount for simple installation with all mounting hardware included
                                                                        • Distance between any 2 fixing points on CCTV camera: min: 63.5mm (2.5") max: 103.5mm (4.1")
                                                                        • Maximum weight 25kg
                                                                        • Available in Zinc Plated finish

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85311095
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.2