B
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
                                                                                                                                                                                                                                                                                                                      • Batteries
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
                                                                                                                                                                                                                                                                                                                                                                        2. Security & CCTV
                                                                                                                                                                                                                                                                                                                                                                        3. CCTV
                                                                                                                                                                                                                                                                                                                                                                        4. CCTV Monitors
                                                                                                                                                                                                                                                                                                                                                                        Print Page

                                                                                                                                                                                                                                                                                                                                                                        10" PoE Powered Public Viewing Monitor (PVM) for Retail Applications - PVM10CAMS

                                                                                                                                                                                                                                                                                                                                                                        VISTA CCTV
                                                                                                                                                                                                                                                                                                                                                                        VISTA CCTV PVM10CAMS 10" PoE Powered Public Viewing Monitor (PVM) for Retail Applications
                                                                                                                                                                                                                                                                                                                                                                        VISTA CCTV PVM10CAMS - undefined
                                                                                                                                                                                                                                                                                                                                                                        VISTA CCTV PVM10CAMS - undefined
                                                                                                                                                                                                                                                                                                                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                        ManufacturerVISTA CCTV
                                                                                                                                                                                                                                                                                                                                                                        Manufacturer Part NoPVM10CAMSCopy
                                                                                                                                                                                                                                                                                                                                                                        Order CodeSR11748
                                                                                                                                                                                                                                                                                                                                                                        Also Known AsGTIN UPC EAN: 5054656267442
                                                                                                                                                                                                                                                                                                                                                                        2 In Stock

                                                                                                                                                                                                                                                                                                                                                                        Need more?

                                                                                                                                                                                                                                                                                                                                                                        QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                        1+£372.34
                                                                                                                                                                                                                                                                                                                                                                        3+£359.08
                                                                                                                                                                                                                                                                                                                                                                        Price for:Each
                                                                                                                                                                                                                                                                                                                                                                        Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                        Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                        £372.34 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                        Line Note
                                                                                                                                                                                                                                                                                                                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                        Product Information

                                                                                                                                                                                                                                                                                                                                                                        VISTA CCTV
                                                                                                                                                                                                                                                                                                                                                                        ManufacturerVISTA CCTV
                                                                                                                                                                                                                                                                                                                                                                        Manufacturer Part NoPVM10CAMSCopy
                                                                                                                                                                                                                                                                                                                                                                        Order CodeSR11748
                                                                                                                                                                                                                                                                                                                                                                        Also Known AsGTIN UPC EAN: 5054656267442
                                                                                                                                                                                                                                                                                                                                                                        Screen Size10"
                                                                                                                                                                                                                                                                                                                                                                        Product Range-
                                                                                                                                                                                                                                                                                                                                                                        Plug TypeUK Type G
                                                                                                                                                                                                                                                                                                                                                                        SVHCTo Be Advised

                                                                                                                                                                                                                                                                                                                                                                        Product Overview

                                                                                                                                                                                                                                                                                                                                                                        The PVM10CAMS is a 10" NDAA Compliant monitor with built-in 1080p H.265 IP camera, with a clean, modern design to add to the armoury of the retailer in the fight to help reduce shrinkage and protect profits in areas such as self-scan tills, high-value goods areas and aisles. A new enhance display panel provides for increased luminance and viewing angle. The retailers logo can be displayed on screen whilst there is no motion close to the area, when a customer approaches, the cameras motion detection switches the display to a live view of the camera and if required can also display a variety of messages, e.g. “Recording in progress”, along with motion recording to a microSD card. If the camera is covered, the Anti-mask function will be triggered and an audible alarm is activated via the built-in speakers.

                                                                                                                                                                                                                                                                                                                                                                        • 1080p Resolution - Highly detailed recorded images
                                                                                                                                                                                                                                                                                                                                                                        • Enhanced display panel 1280 x 800, higher luminance (400cd/m2) and wider viewing angle
                                                                                                                                                                                                                                                                                                                                                                        • H.265 Video format - Greatly reduces the bandwidth and storage requirements to compatible recording solutions
                                                                                                                                                                                                                                                                                                                                                                        • Anti-mask alarm - Alerts staff if the device is being tampered with
                                                                                                                                                                                                                                                                                                                                                                        • Micro SD card slot - Records motion detection to a micro SD card if required
                                                                                                                                                                                                                                                                                                                                                                        • PoE powered - No need for additional mains spurs to be installed
                                                                                                                                                                                                                                                                                                                                                                        • Can be used in portrait or landscape
                                                                                                                                                                                                                                                                                                                                                                        • IR remote - Easy set up
                                                                                                                                                                                                                                                                                                                                                                        • VESA mount - Multiple mounting options (rear VESA75 mount)
                                                                                                                                                                                                                                                                                                                                                                        • NDAA compliant - Conforms to NDAA regulations
                                                                                                                                                                                                                                                                                                                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                                                                                                                                                                                                                                                                                        Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                        Screen Size

                                                                                                                                                                                                                                                                                                                                                                        10"

                                                                                                                                                                                                                                                                                                                                                                        Plug Type

                                                                                                                                                                                                                                                                                                                                                                        UK Type G

                                                                                                                                                                                                                                                                                                                                                                        Product Range

                                                                                                                                                                                                                                                                                                                                                                        -

                                                                                                                                                                                                                                                                                                                                                                        SVHC

                                                                                                                                                                                                                                                                                                                                                                        To Be Advised

                                                                                                                                                                                                                                                                                                                                                                        Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                        Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                        China
                                                                                                                                                                                                                                                                                                                                                                        Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                        Tariff No:85285291
                                                                                                                                                                                                                                                                                                                                                                        US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                        EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                        RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                        RoHS

                                                                                                                                                                                                                                                                                                                                                                        RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                        RoHS

                                                                                                                                                                                                                                                                                                                                                                        SVHC:To Be Advised
                                                                                                                                                                                                                                                                                                                                                                        Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                        Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                        Weight (kg):1.4
                                                                                                                                                                                                                                                                                                                                                                        Recommended Sections
                                                                                                                                                                                                                                                                                                                                                                        Adhesives, Sealants & Tapes
                                                                                                                                                                                                                                                                                                                                                                        Batteries
                                                                                                                                                                                                                                                                                                                                                                        Builders Tools
                                                                                                                                                                                                                                                                                                                                                                        CCTV
                                                                                                                                                                                                                                                                                                                                                                        AV Installation
                                                                                                                                                                                                                                                                                                                                                                        Hand Tools
                                                                                                                                                                                                                                                                                                                                                                        Heating
                                                                                                                                                                                                                                                                                                                                                                        HDMI Cables
                                                                                                                                                                                                                                                                                                                                                                        Ladders, Lifting & Trucks
                                                                                                                                                                                                                                                                                                                                                                        LED Lights
                                                                                                                                                                                                                                                                                                                                                                        Optoelectronics, LEDs & Displays
                                                                                                                                                                                                                                                                                                                                                                        Power Tools
                                                                                                                                                                                                                                                                                                                                                                        Professional Sound & Lighting
                                                                                                                                                                                                                                                                                                                                                                        Ironmongery, Screws & Fittings
                                                                                                                                                                                                                                                                                                                                                                        Transformers
                                                                                                                                                                                                                                                                                                                                                                        TV Brackets
                                                                                                                                                                                                                                                                                                                                                                        Guides
                                                                                                                                                                                                                                                                                                                                                                        Electric Heating
                                                                                                                                                                                                                                                                                                                                                                        HDMI Finder
                                                                                                                                                                                                                                                                                                                                                                        Energy Saving
                                                                                                                                                                                                                                                                                                                                                                        TV Buying Guide
                                                                                                                                                                                                                                                                                                                                                                        LED Lighting
                                                                                                                                                                                                                                                                                                                                                                        Gardening & Landscaping
                                                                                                                                                                                                                                                                                                                                                                        Mesh Wi-Fi
                                                                                                                                                                                                                                                                                                                                                                        Trending
                                                                                                                                                                                                                                                                                                                                                                        Raspberry Pi 5
                                                                                                                                                                                                                                                                                                                                                                        Lighting
                                                                                                                                                                                                                                                                                                                                                                        Capacitors
                                                                                                                                                                                                                                                                                                                                                                        Amplifiers
                                                                                                                                                                                                                                                                                                                                                                        CCTV Cameras
                                                                                                                                                                                                                                                                                                                                                                        Raspberry Pi
                                                                                                                                                                                                                                                                                                                                                                        Weller
                                                                                                                                                                                                                                                                                                                                                                        Rechargeable Batteries
                                                                                                                                                                                                                                                                                                                                                                        Site Resources
                                                                                                                                                                                                                                                                                                                                                                        About Us
                                                                                                                                                                                                                                                                                                                                                                        Careers
                                                                                                                                                                                                                                                                                                                                                                        Products
                                                                                                                                                                                                                                                                                                                                                                        Contact Us
                                                                                                                                                                                                                                                                                                                                                                        Services
                                                                                                                                                                                                                                                                                                                                                                        Calibration Services
                                                                                                                                                                                                                                                                                                                                                                        Certification
                                                                                                                                                                                                                                                                                                                                                                        Manufacturers
                                                                                                                                                                                                                                                                                                                                                                        Sitemap
                                                                                                                                                                                                                                                                                                                                                                        Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                        Product Recalls
                                                                                                                                                                                                                                                                                                                                                                        Ukraine-Russia Conflict
                                                                                                                                                                                                                                                                                                                                                                        Modern Slavery
                                                                                                                                                                                                                                                                                                                                                                        Publications
                                                                                                                                                                                                                                                                                                                                                                        Publications
                                                                                                                                                                                                                                                                                                                                                                        Main Catalogue
                                                                                                                                                                                                                                                                                                                                                                        Buying Guide
                                                                                                                                                                                                                                                                                                                                                                        Offers
                                                                                                                                                                                                                                                                                                                                                                        Latest Email Offers
                                                                                                                                                                                                                                                                                                                                                                        Weekly Deals
                                                                                                                                                                                                                                                                                                                                                                        Bargain Corner
                                                                                                                                                                                                                                                                                                                                                                        My Account
                                                                                                                                                                                                                                                                                                                                                                        Apply for a Trade Account
                                                                                                                                                                                                                                                                                                                                                                        Managing Your Account
                                                                                                                                                                                                                                                                                                                                                                        Order History
                                                                                                                                                                                                                                                                                                                                                                        My Quotes
                                                                                                                                                                                                                                                                                                                                                                        Saved Baskets
                                                                                                                                                                                                                                                                                                                                                                        My Profile
                                                                                                                                                                                                                                                                                                                                                                        Change Password
                                                                                                                                                                                                                                                                                                                                                                        My Addresses
                                                                                                                                                                                                                                                                                                                                                                        Product Notifications
                                                                                                                                                                                                                                                                                                                                                                        Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                        Contact
                                                                                                                                                                                                                                                                                                                                                                        Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                        Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                        Component House
                                                                                                                                                                                                                                                                                                                                                                        Fulwood
                                                                                                                                                                                                                                                                                                                                                                        Preston
                                                                                                                                                                                                                                                                                                                                                                        PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                        Norton Secured
                                                                                                                                                                                                                                                                                                                                                                        bsi Certified
                                                                                                                                                                                                                                                                                                                                                                        ECIA Member
                                                                                                                                                                                                                                                                                                                                                                        UKAS
                                                                                                                                                                                                                                                                                                                                                                        Trustpilot
                                                                                                                                                                                                                                                                                                                                                                        Visa
                                                                                                                                                                                                                                                                                                                                                                        Mastercard
                                                                                                                                                                                                                                                                                                                                                                        American Express
                                                                                                                                                                                                                                                                                                                                                                        PayPal
                                                                                                                                                                                                                                                                                                                                                                        Trade Account
                                                                                                                                                                                                                                                                                                                                                                        Facebook
                                                                                                                                                                                                                                                                                                                                                                        Linkedin
                                                                                                                                                                                                                                                                                                                                                                        Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                        Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                        Terms of Access
                                                                                                                                                                                                                                                                                                                                                                        Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.