200 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.85 |
| 10+ | £0.73 |
Product Information
Product Overview
This screw down DC adaptor will allow you to run twin-cable DC power to your existing DC-tip 2.1mm power input. The Blupont C-PS-2.1-MADAP is a simple to use, screw down twin-cable adaptor used for allowing twin-cable DC power to be used with existing CCTV cameras that may use the common 2.1mm DC connector input. Simply screw down the cables directly to the mount posts and your ready to feed DC power to your device, including that of other common DC-only devices. With a power range of 12V-36V DC and an approximate overall diameter of 5.5 x 2.1mm, the C-PS-2.1-MADAP features high-conductivity metal with a robust, plastic outer construction.
- Male-type, 2.1mm DC to twin-cable power adaptor
- Standard 2.1mm DC used in CCTV camera, LEDs etc
- Easy to use, screw-down terminals
- Wide power rating: 12V - 36V DC
- High-quality metal conductors
- Robust, plastic outer design
Technical Specifications
DC Adaptor
-
CCTV Cameras
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate