You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Male DC to Twin Cable Power Adaptor - 

C-PS-2.1-MADAP

C-PS-2.1-MADAP - Male DC to Twin Cable Power Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLUPONT BLUPONT
Manufacturer Part No:
C-PS-2.1-MADAP
Order Code:
SR10553

Product Overview

This screw down DC adaptor will allow you to run twin-cable DC power to your existing DC-tip 2.1mm power input. The Blupont C-PS-2.1-MADAP is a simple to use, screw down twin-cable adaptor used for allowing twin-cable DC power to be used with existing CCTV cameras that may use the common 2.1mm DC connector input. Simply screw down the cables directly to the mount posts and your ready to feed DC power to your device, including that of other common DC-only devices. With a power range of 12V-36V DC and an approximate overall diameter of 5.5 x 2.1mm, the C-PS-2.1-MADAP features high-conductivity metal with a robust, plastic outer construction.
  • Male-type, 2.1mm DC to twin-cable power adaptor
  • Standard 2.1mm DC used in CCTV camera, LEDs etc
  • Easy to use, screw-down terminals
  • Wide power rating: 12V - 36V DC
  • High-quality metal conductors
  • Robust, plastic outer design

Product Information


:
DC Adaptor

:
CCTV Cameras

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

50 In stock

100 more will be available week commencing 05/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.85 ( £1.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --