Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0661-1/LCopy
Order CodeSR09750
Technical Datasheet
17 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.96 |
| 3+ | £28.91 |
Price for:Each
Minimum: 1
Multiple: 1
£29.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0661-1/LCopy
Order CodeSR09750
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation(On)-Off
Product Range-
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
No. of Switch Positions2 Position
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Maintained contact (key pulls in both positions)
- Normally Open, Normally Closed circuit
- Laser-etched legend
- 2-Position
- Red/green LED indicators
- Keyed alike as standard
- Supplied with 2x keys
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Product Range
-
Contact Current Max
4A
Contact Voltage DC Nom
28V
Angle of Throw
90°
Switch Operation
(On)-Off
Switch Terminals
-
Contact Voltage AC Nom
125V
No. of Switch Positions
2 Position
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315