Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part NoHSS24
Order CodeAV27485
Also Known As128.835UK, GTIN UPC EAN: 5015972192153
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £52.03 |
| 3+ | £47.94 |
Price for:Each
Minimum: 1
Multiple: 1
£52.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAV:LINK
Manufacturer Part NoHSS24
Order CodeAV27485
Also Known As128.835UK, GTIN UPC EAN: 5015972192153
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
Switch between two HDMI sources with up to four HDMI display outputs, ideal for hospitality and commercial venues requiring a versatile HDMI video distribution system.
- Maximum transmission distance 16m (4K - 8m input/output) or 25m (Full HD - 15m input/10m output)
- Supports 4K Ultra HD (3840x2160 @30Hz), 1080p Full HD and up to 12-bit deep colour video formats
- Support for DTS/DTS-HD, Dolby AC3/TrueHD and DSD audio formats
- Digital S/PDIF and analogue 3.5mm audio outputs
- Simple, plug and play installation
- LED indicators for live input selection
- Supplied with AC adaptor and IR remote control
- Dimensions (HxWxD): 25x200x75mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, IR remote and AC adaptor
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28