You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x4 UHD HDMI Switch, 4K Full HD -
HSS24
- Manufacturer:
- AVLINK AVLINK
- Manufacturer Part No:
- HSS24
- Order Code:
- AV27485
- Product Range
- -
- Also Known As:
- 128.835UK, GTIN UPC EAN: 5015972192153
- Technical Datasheet:
- HSS24 Datasheet
Product Overview
- Maximum transmission distance 16m (4K - 8m input/output) or 25m (Full HD - 15m input/10m output)
- Supports 4K Ultra HD (3840x2160 @30Hz), 1080p Full HD and up to 12-bit deep colour video formats
- Support for DTS/DTS-HD, Dolby AC3/TrueHD and DSD audio formats
- Digital S/PDIF and analogue 3.5mm audio outputs
- Simple, plug and play installation
- LED indicators for live input selection
- Supplied with AC adaptor and IR remote control
- Dimensions (HxWxD): 25x200x75mm
Contents
Switch, IR remote and AC adaptor
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.51 (£61.81) | ( ) |
3+ | £47.47 (£56.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.