Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2,722.34 |
Product Information
Product Overview
The DARK 1616M is an audio interface that provides connections to a Dante or AES67 IP network. There are 16x digital inputs and 16x digital outputs, available on 8x AES connections. There are also 16x analog inputs and 16x analog outputs, available in parallel to the digital. The outputs are always available, and the inputs work either on AES input priority or can be selected via the control app. The AES3 inputs have sample rate converters and can accept input frequencies up to 192kHz. The incoming AES3 circuit is always sample rate converted to match the Dante network frequency. For ease of cabling, audio I/O is presented on D25 sockets to the AES59 standard for which there are a number of break out cables available from multiple manufacturers.
- Audio inputs: 16x Analog 25 Way D connectors wired to AES59
- Audio outputs: 16x Analog 25 Way D connectors wired to AES59
- AES3 I/O: 8x 25 Way D connectors wired to AES59
- 16x Network remote controllable mic amps
- Windows10 GlenController App for remote control
- Redundant network links (2x Fibre SFP and Copper RJ45) and 2x mains IEC power supply
- 1U rackmountable
- Input impedance: <lt/>20kΩ (600Ω termination)
- Output impedance: <lt/>50Ω
- Network interface: 2x Copper Neutrik Ethercon RJ45, 2x SFP slot
- Phantom power: 48V
- AES67 Compliant: Audinate Brooklyn II chipset
- Mains inputs: 2x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- Interchannel crosstalk: <gt/>101dB
- Alarm connector: Solid State relay 9 Way D socket
- Noise: -93dBu (residual)
- Frequency response: 20Hz to 22KHz
- Dimensions (HxWxD): 48x482x300mm
- Weight: 3.3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
DARK1616M, 2m RJ45 Cat5 Network Cable, 2m IEC power cable, Handbook
Technical Specifications
GLENSOUND Dante Rackmount AES3/Analog Interfaces
No SVHC (17-Jan-2023)
UK Type G
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate