You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Channel Analogue & AES3 I/O Network Audio Interface with Dante - 

DARK1616M

DARK1616M - 16 Channel Analogue & AES3 I/O Network Audio Interface with Dante
DARK1616M - 16 Channel Analogue & AES3 I/O Network Audio Interface with Dante
DARK1616M - 16 Channel Analogue & AES3 I/O Network Audio Interface with Dante
DARK1616M - 16 Channel Analogue & AES3 I/O Network Audio Interface with Dante
DARK1616M - 16 Channel Analogue & AES3 I/O Network Audio Interface with Dante
DARK1616M - 16 Channel Analogue & AES3 I/O Network Audio Interface with Dante

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
DARK1616M
Order Code:
DP36413
Product Range
GLENSOUND Dante Rackmount AES3/Analog Interfaces
Also Known As:
GTIN UPC EAN: 0617395416394
Technical Datasheet:
DARK1616M   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Dante Rackmount AES3/Analog Interfaces)

See all from this product range

Product Overview

The DARK 1616M is an audio interface that provides connections to a Dante or AES67 IP network. There are 16x digital inputs and 16x digital outputs, available on 8x AES connections. There are also 16x analog inputs and 16x analog outputs, available in parallel to the digital. The outputs are always available, and the inputs work either on AES input priority or can be selected via the control app. The AES3 inputs have sample rate converters and can accept input frequencies up to 192kHz. The incoming AES3 circuit is always sample rate converted to match the Dante network frequency. For ease of cabling, audio I/O is presented on D25 sockets to the AES59 standard for which there are a number of break out cables available from multiple manufacturers.
  • Audio inputs: 16x Analog 25 Way D connectors wired to AES59
  • Audio outputs: 16x Analog 25 Way D connectors wired to AES59
  • AES3 I/O: 8x 25 Way D connectors wired to AES59
  • 16x Network remote controllable mic amps
  • Windows10 GlenController App for remote control
  • Redundant network links (2x Fibre SFP and Copper RJ45) and 2x mains IEC power supply
  • 1U rackmountable
  • Input impedance: 20kΩ (600Ω termination)
  • Output impedance: 50Ω
  • Network interface: 2x Copper Neutrik Ethercon RJ45, 2x SFP slot
  • Phantom power: 48V
  • AES67 Compliant: Audinate Brooklyn II chipset
  • Mains inputs: 2x Filtered IEC, 100 to 240V AC, 47 to 63Hz
  • Interchannel crosstalk: 101dB
  • Alarm connector: Solid State relay 9 Way D socket
  • Noise: -93dBu (residual)
  • Frequency response: 20Hz to 22KHz
  • Dimensions (HxWxD): 48x482x300mm
  • Weight: 3.3kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

DARK1616M, 2m RJ45 Cat5 Network Cable, 2m IEC power cable, Handbook

Product Information


:
GLENSOUND Dante Rackmount AES3/Analog Interfaces

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416394

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2,722.34 ( £3,266.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2,722.34 (£3,266.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --