2. Test Equipment
                                                                                                                                                                                                                                                                                                                                                                    3. Data Acquisition & Logging
                                                                                                                                                                                                                                                                                                                                                                    4. Data Recorders
                                                                                                                                                                                                                                                                                                                                                                    Print Page

                                                                                                                                                                                                                                                                                                                                                                    Humidity/Temperature Chart Recorder with Touch Screen - RH550

                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 Humidity/Temperature Chart Recorder with Touch Screen
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoRH550Copy
                                                                                                                                                                                                                                                                                                                                                                    Order CodeIN08850
                                                                                                                                                                                                                                                                                                                                                                    Also Known AsGTIN UPC EAN: 00793950425510
                                                                                                                                                                                                                                                                                                                                                                    Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                    Data Sheet

                                                                                                                                                                                                                                                                                                                                                                    See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                    2 In Stock

                                                                                                                                                                                                                                                                                                                                                                    Need more?

                                                                                                                                                                                                                                                                                                                                                                    QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    1+£348.45
                                                                                                                                                                                                                                                                                                                                                                    Price for:Each
                                                                                                                                                                                                                                                                                                                                                                    Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                    Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                    £348.45 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    Line Note
                                                                                                                                                                                                                                                                                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                    Product Information

                                                                                                                                                                                                                                                                                                                                                                    EXTECH INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoRH550Copy
                                                                                                                                                                                                                                                                                                                                                                    Order CodeIN08850
                                                                                                                                                                                                                                                                                                                                                                    Also Known AsGTIN UPC EAN: 00793950425510
                                                                                                                                                                                                                                                                                                                                                                    Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                    Data Sheet

                                                                                                                                                                                                                                                                                                                                                                    No. of Channels-
                                                                                                                                                                                                                                                                                                                                                                    Bandwidth Min-
                                                                                                                                                                                                                                                                                                                                                                    Bandwidth Max-
                                                                                                                                                                                                                                                                                                                                                                    Accuracy %-
                                                                                                                                                                                                                                                                                                                                                                    Crest Factor-
                                                                                                                                                                                                                                                                                                                                                                    Resolution %0.1%
                                                                                                                                                                                                                                                                                                                                                                    External Height118mm
                                                                                                                                                                                                                                                                                                                                                                    External Width198mm
                                                                                                                                                                                                                                                                                                                                                                    External Depth25.7mm
                                                                                                                                                                                                                                                                                                                                                                    Product Range-
                                                                                                                                                                                                                                                                                                                                                                    SVHCTo Be Advised

                                                                                                                                                                                                                                                                                                                                                                    Product Overview

                                                                                                                                                                                                                                                                                                                                                                    RH550 is a humidity/temperature chart recorder with touch screen. It simultaneously datalog and monitor relative humidity, temperature, and calculated dewpoint on Extech’s RH550 chart recorder with large 7" (178 mm) programmable touch-screen. Features live or user scheduled recording time and programmable Min/Max alarm set points. Built-in stand for desktop or use the included bracket for wall mount. Includes field-replaceable probe that can be attached on the monitor or on a ~6.5 ft (2 m) cable.

                                                                                                                                                                                                                                                                                                                                                                    • Internal 16GB memory stores up to 20,000 data points in CSV format, transferable to PC via USB port
                                                                                                                                                                                                                                                                                                                                                                    • User selectable 1 second to 24 hour sampling rate
                                                                                                                                                                                                                                                                                                                                                                    • Audible and visual alarm with Hi/Low set points
                                                                                                                                                                                                                                                                                                                                                                    • View recorded alarm values by date sorting or by temperature and humidity values
                                                                                                                                                                                                                                                                                                                                                                    • Memory progress bar indicates used memory and percentage of free memory remaining
                                                                                                                                                                                                                                                                                                                                                                    • Recall saved data files using history mode
                                                                                                                                                                                                                                                                                                                                                                    • MIN/MAX records minimum and maximum values for all 3 units of measure
                                                                                                                                                                                                                                                                                                                                                                    • Field-replaceable probe does not require recalibration
                                                                                                                                                                                                                                                                                                                                                                    • Up to 3 probe cables (RH550-C) can be connected together (one is included)
                                                                                                                                                                                                                                                                                                                                                                    • Dimension of tablet: 7.8 x 4.6 x 1" (198 x 118 x 25.7mm), viewable screen: 7" (178mm)

                                                                                                                                                                                                                                                                                                                                                                    Contents

                                                                                                                                                                                                                                                                                                                                                                    Humidity/temperature chart recorder with touch screen, Built-in stand, Wall mount bracket, Detachable probe (RH550-P), Probe cable (RH550-C), USB cable, Universal adaptor with multi-plugs (US, EU, UK, AU), Internal rechargeable lithium polymer battery.

                                                                                                                                                                                                                                                                                                                                                                    Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                    No. of Channels

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    Bandwidth Max

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    Crest Factor

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    External Height

                                                                                                                                                                                                                                                                                                                                                                    118mm

                                                                                                                                                                                                                                                                                                                                                                    External Depth

                                                                                                                                                                                                                                                                                                                                                                    25.7mm

                                                                                                                                                                                                                                                                                                                                                                    SVHC

                                                                                                                                                                                                                                                                                                                                                                    To Be Advised

                                                                                                                                                                                                                                                                                                                                                                    Bandwidth Min

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    Accuracy %

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    Resolution %

                                                                                                                                                                                                                                                                                                                                                                    0.1%

                                                                                                                                                                                                                                                                                                                                                                    External Width

                                                                                                                                                                                                                                                                                                                                                                    198mm

                                                                                                                                                                                                                                                                                                                                                                    Product Range

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    Technical Docs (2)

                                                                                                                                                                                                                                                                                                                                                                    RH550 Data Sheet

                                                                                                                                                                                                                                                                                                                                                                    Operating Instructions EN

                                                                                                                                                                                                                                                                                                                                                                    You May Also Need

                                                                                                                                                                                                                                                                                                                                                                    1 Product Found

                                                                                                                                                                                                                                                                                                                                                                    Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                    Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                    China
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                    Tariff No:90258040
                                                                                                                                                                                                                                                                                                                                                                    US ECCN:3A992.a
                                                                                                                                                                                                                                                                                                                                                                    EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                    RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                    RoHS

                                                                                                                                                                                                                                                                                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                                                                                                                                                                                                                                                                                    SVHC:To Be Advised
                                                                                                                                                                                                                                                                                                                                                                    Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Weight (kg):1.02
                                                                                                                                                                                                                                                                                                                                                                    3481
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
                                                                                                                                                                                                                                                                                                                                                                    Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                    Contact
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                    Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                    Component House
                                                                                                                                                                                                                                                                                                                                                                    Fulwood
                                                                                                                                                                                                                                                                                                                                                                    Preston
                                                                                                                                                                                                                                                                                                                                                                    PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                    Norton Secured
                                                                                                                                                                                                                                                                                                                                                                    bsi Certified
                                                                                                                                                                                                                                                                                                                                                                    ECIA Member
                                                                                                                                                                                                                                                                                                                                                                    UKAS
                                                                                                                                                                                                                                                                                                                                                                    Trustpilot
                                                                                                                                                                                                                                                                                                                                                                    Visa
                                                                                                                                                                                                                                                                                                                                                                    Mastercard
                                                                                                                                                                                                                                                                                                                                                                    American Express
                                                                                                                                                                                                                                                                                                                                                                    PayPal
                                                                                                                                                                                                                                                                                                                                                                    Trade Account
                                                                                                                                                                                                                                                                                                                                                                    Facebook
                                                                                                                                                                                                                                                                                                                                                                    Linkedin
                                                                                                                                                                                                                                                                                                                                                                    Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                    Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                    Terms of Access
                                                                                                                                                                                                                                                                                                                                                                    Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                    An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                    CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.