Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £619.00 |
| 2+ | £604.28 |
Product Information
Product Overview
The FLIR C5 compact thermal camera is your go-to tool for building inspections, facilities maintenance, HVAC/R, electrical repair, and other troubleshooting applications. Featuring a thermal camera, visual inspection camera, and LED flashlight, the powerful FLIR C5 makes it easy to identify hidden problems. Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage, and backup, so images are always available on all your devices. The 3.5" integrated touchscreen is simple to use, so you can quickly inspect, document repairs, and share evidence with customers. With the FLIR C5 you’ll be ready anytime to find hot fuses, air leaks, plumbing issues, and more.
- Compact thermal camera with WiFi
- 3.5" LCD touchscreen
- 5MP visual camera
- Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage and backup
- MSX technology
- True thermal 160 x 120 imager (19,200 pixels)
- USB-C connectivity
- Screen rotation option
- Supports 802.11 a/ac/b/g/n (2.4 and 5 GHz)
Notes
Limited Time Offer – Register an eligible Exx- or Txxx- Series Camera and receive FREE Flir Protect, Assetlink or Ignite Pro and ITC Course – Check flyer for further details”. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
-20°C
160 x 120
54° x 42°
8.7Hz
-
400°C
0.07°C
3.94"
1 Year
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate