Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoETC8
Order CodeTL24231
Also Known AsGTIN UPC EAN: 5016086229988
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £54.18 |
Price for:Each
Minimum: 1
Multiple: 1
£54.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoETC8
Order CodeTL24231
Also Known AsGTIN UPC EAN: 5016086229988
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Ideal for DIY use. Provides fast, accurate cutting of ceramic tiles. The 180mm continuous rim diamond blade makes short work of most ceramics.
- Brushless 450W, 230V motor
- Table tilts & locks up to 45° for bevel cutting
- Max depth of cut; 35mm at 90° / 22mm at 45°
- Max width of cut 330mm
- Enclosed water reservoir minimises dust levels & lubricates the blade
- Includes cutting blade, parallel fence, mitre template and blade guard
- Weight 7.9kg
Contents
Tile Cutter, Cutting Blade, Parallel Fence, Mitre Template & Blade Guard
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84649000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.19