You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
450W Electric Tile Cutter 230V -
ETC8
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- ETC8
- Order Code:
- TL24231
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086229988
Product Overview
- Brushless 450W, 230V motor
- Table tilts & locks up to 45° for bevel cutting
- Max depth of cut; 35mm at 90° / 22mm at 45°
- Max width of cut 330mm
- Enclosed water reservoir minimises dust levels & lubricates the blade
- Includes cutting blade, parallel fence, mitre template and blade guard
- Weight 7.9kg
Contents
Tile Cutter, Cutting Blade, Parallel Fence, Mitre Template & Blade Guard
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.18 (£65.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.