2. Tools & Maintenance
                                                                        3. Detectors - Pipe, Stud & Cable
                                                                        Print Page

                                                                        GMS 120-27 Professional Metal, Wire & Stud Detector / Finder - GMS 120-27

                                                                        BOSCH - PROFESSIONAL / BLUE
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        BOSCH - PROFESSIONAL / BLUE GMS 120-27 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBOSCH - PROFESSIONAL / BLUE
                                                                        Manufacturer Part NoGMS 120-27
                                                                        Order CodeTL24321
                                                                        Also Known AsGTIN UPC EAN: 4053423255331
                                                                        See all Technical Docs
                                                                        15 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£99.95
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £99.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BOSCH - PROFESSIONAL / BLUE
                                                                        ManufacturerBOSCH - PROFESSIONAL / BLUE
                                                                        Manufacturer Part NoGMS 120-27
                                                                        Order CodeTL24321
                                                                        Also Known AsGTIN UPC EAN: 4053423255331
                                                                        Test Detector TypeCable, Ferrous Metal, Non Ferrous Metal, Wood
                                                                        Depth Measurement120mm
                                                                        External Height186mm
                                                                        External Width86mm
                                                                        External Depth33mm
                                                                        Weight290g
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        When you’re drilling into a wall, you want to get the job done, confident that you won’t hit an obstruction. Our GMS 120-27 Professional wall scanner allows uncomplicated and intuitive detection of objects. Detection results appear via signal indication on the display and the colour-coded marking hole. The easy-to-use detector offers simple mode selection, and you can mark exactly through the marking hole where objects have been detected. The robust GMS 120-27 was developed for tough job sites with IP54 dust and splash water protection, plus a shock-absorbing rubber casing.

                                                                        • Clear and simple: the intuitive wall scanner that makes the invisible visible
                                                                        • Gives you confidence by detecting metal, live wires, and wooden studs behind the wall
                                                                        • Easy to use with simple mode selection and marking hole
                                                                        • Built for operation on tough job sites thanks to shock-absorbing rubber casing and IP54
                                                                        • Max. detection dept: 120mm
                                                                        • Detection depth, magnetic metal, max: 100mm
                                                                        • Detection depth, non-magnetic metal, max: 120mm
                                                                        • Detection depth, live cables, max: 50mm
                                                                        • Detection depth, wooden substructures, max: 30mm

                                                                        Contents

                                                                        Detector, Pouch & 2x AA Batteries

                                                                        Technical Specifications

                                                                        Test Detector Type

                                                                        Cable, Ferrous Metal, Non Ferrous Metal, Wood

                                                                        External Height

                                                                        186mm

                                                                        External Depth

                                                                        33mm

                                                                        Product Range

                                                                        -

                                                                        Depth Measurement

                                                                        120mm

                                                                        External Width

                                                                        86mm

                                                                        Weight

                                                                        290g

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Malaysia
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90318038
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.64