2. Tools & Maintenance
                                                                        3. Generators
                                                                        Print Page

                                                                        4-Stroke 6.5HP 200cc EVO System Engine Unit - EVO200

                                                                        EVOLUTION
                                                                        EVOLUTION EVO200 - undefined
                                                                        EVOLUTION EVO200 - undefined
                                                                        EVOLUTION EVO200 - undefined
                                                                        EVOLUTION EVO200 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEVOLUTION
                                                                        Manufacturer Part NoEVO200
                                                                        Order CodeSI16075
                                                                        Product RangeEvolution - EVO System
                                                                        Also Known AsGTIN UPC EAN: 0849713036353
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£212.48
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £212.48 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EVOLUTION
                                                                        ManufacturerEVOLUTION
                                                                        Manufacturer Part NoEVO200
                                                                        Order CodeSI16075
                                                                        Product RangeEvolution - EVO System
                                                                        Also Known AsGTIN UPC EAN: 0849713036353
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Generator TypePetrol
                                                                        Output Power6.5hp
                                                                        Voltage Rating-
                                                                        Output Voltage-
                                                                        Frequency-
                                                                        Output Current-
                                                                        Running Time Max-
                                                                        Operating Time-
                                                                        Product RangeEvolution - EVO System
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        One Engine. Multiple Outputs. Endless Functionality. Featuring EVO-SYSTEM® Technology, making the engine compatible with all outputs within the EVO-SYSTEM® range. The most cost effective way to buy petrol driven products; you only need one engine! Choose from a range of compatible outputs including pressure washer, water pump and generator.

                                                                        • 4 Stroke, low emissions, quiet running,simple to use, no mixing with oil, just add unleaded fuel
                                                                        • Heavy duty robust metal frame Supplied with wheel kit and foldaway handle
                                                                        • 6.5hp Motor, 4-stroke petrol engine, recoil start
                                                                        • Fuel capacity: 3.1Ltr, Max. speed: 3600rpm

                                                                        Warnings

                                                                        CPC cannot deliver this product to anywhere outside of the UK

                                                                        Technical Specifications

                                                                        Generator Type

                                                                        Petrol

                                                                        Voltage Rating

                                                                        -

                                                                        Frequency

                                                                        -

                                                                        Running Time Max

                                                                        -

                                                                        Product Range

                                                                        Evolution - EVO System

                                                                        Output Power

                                                                        6.5hp

                                                                        Output Voltage

                                                                        -

                                                                        Output Current

                                                                        -

                                                                        Operating Time

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84079010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):31.6