Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No82989Copy
Order CodeSI20026
Also Known AsGTIN UPC EAN: 5029594829892
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.01 |
Price for:Each
Minimum: 1
Multiple: 1
£9.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No82989Copy
Order CodeSI20026
Also Known AsGTIN UPC EAN: 5029594829892
Product Range-
SVHCTo Be Advised
Product Overview
Durable 4 piece brass watering accessory set with quick connect push fittings, designed for fast, leak free connections and versatile garden watering. Ideal for home gardeners and landscapers who want a convenient, durable set to quickly connect hoses, control water flow, and efficiently water plants or clean outdoor areas.
- Made from high quality brass for long lasting durability and corrosion resistance
- Quick connect push fittings for easy attachment and removal
- Compatible with standard garden hoses and taps, tight secure tap connector for ¾" inch British Standard Pipe (BSP)
- Brass construction ensures reliability and resists rust for extended use
- Quick connect fittings save time and effort during watering tasks
- Complete set provides versatile solutions for different watering needs
- Easy to use and compatible with standard equipment, making garden maintenance hassle free
- Adjustable nozzle with 360-degree rotating spray from jet to mist
- Hose connectors with water stop feature for quick fit connectors with ½" inch DN15 Hosepipe (OD 16mm)
- Includes ½" hose connector with water stop, ½" hose connector, ¾" BSP tap connector, and spray nozzle
Contents
½" hose connector with water stop, ½" hose connector, ¾" BSP tap connector, and spray nozzle
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32