0
0 Items£0.00
ex VAT
ex VAT

120W 405mm Scroll Saw - TC-SS 406 E

EINHELL TC-SS 406 E 120W 405mm Scroll Saw
EINHELL TC-SS 406 E - undefined
EINHELL TC-SS 406 E - undefined
EINHELL TC-SS 406 E - undefined
EINHELL TC-SS 406 E - undefined
EINHELL TC-SS 406 E - undefined
EINHELL TC-SS 406 E - undefined
EINHELL TC-SS 406 E - undefined
EINHELL TC-SS 406 E - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEINHELL
Manufacturer Part NoTC-SS 406 ECopy
Order CodeTL24784
Also Known AsGTIN UPC EAN: 4006825670660
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£91.45
Price for:Each
Minimum: 1
Multiple: 1
£91.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEINHELL
Manufacturer Part NoTC-SS 406 ECopy
Order CodeTL24784
Also Known AsGTIN UPC EAN: 4006825670660
Technical Datasheet
Supply Voltage VAC230V
Input Power-
Blade Length127mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised

Product Overview

The Einhell TC-SS 406 E scroll saw is a robust and highly versatile tool, perfectly suited for a range of intricate sawing tasks from detailed model making to complex carpentry. Designed with both stationary stability and flexible mobility in mind, this saw delivers precise performance on a variety of materials. Its powerful motor and adjustable speed settings allow for optimal adaptation to any workpiece, while a tilting steel table enables accurate angled cuts. Integrated features like a blower for a clear line of sight and a dust extraction connection ensure a clean, efficient, and professional working environment, allowing you to focus completely on the precision of your work.

  • Adjustable Performance: Features 120 watts of power and adjustable speed regulation for sawing different materials
  • Precision Cuts: A steel work table can be tilted up to 47° for accurate diagonal and angled cuts
  • Clean Work Area: An integrated blower to keep the work table clear and Ø 36 mm connection for dust extraction keep your workspace clean
  • Fast Blade Changes: A clamping device allows for easy blade changes of both pin-end and circular saw blades
  • Versatile Use: The saw can be bolted to a workbench for stable, stationary use or used in a compact, portable manner
  • Ready to Use: Supplied with two saw blades so you can get started on your projects immediately
  • Throat depth: 406mm
  • Table size: 415 x 250mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Einhell TC-SS 406 E scroll saw, 2 x saw blades

Notes

Domestic Warranty Only - Not For Commercial Use

Technical Specifications

Supply Voltage VAC

230V

Blade Length

127mm

Plug Type

UK Type G

Input Power

-

Product Range

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84659110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):11.6