You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W 405MM SCROLL SAW -
TC-SS 406 E
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-SS 406 E
- Order Code:
- TL24784
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825670660
- Technical Datasheet:
- TC-SS 406 E Datasheet
Product Overview
- Adjustable Performance: Features 120 watts of power and adjustable speed regulation for sawing different materials
- Precision Cuts: A steel work table can be tilted up to 47° for accurate diagonal and angled cuts
- Clean Work Area: An integrated blower to keep the work table clear and Ø 36 mm connection for dust extraction keep your workspace clean
- Fast Blade Changes: A clamping device allows for easy blade changes of both pin-end and circular saw blades
- Versatile Use: The saw can be bolted to a workbench for stable, stationary use or used in a compact, portable manner
- Ready to Use: Supplied with two saw blades so you can get started on your projects immediately
- Throat depth: 406mm
- Table size: 415 x 250mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Einhell TC-SS 406 E scroll saw, 2 x saw blades
Footnotes
Product Information
- :
- 230V
- :
- -
- :
- 127mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 31/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
1 more will be available week commencing 31/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £91.45 (£109.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























