Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003076-UKCopy
Order CodeTL23424
Product RangeMulticomp Pro Heat Guns
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.88 |
| 3+ | £25.76 |
Price for:Each
Minimum: 1
Multiple: 1
£29.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003076-UKCopy
Order CodeTL23424
Product RangeMulticomp Pro Heat Guns
Technical Datasheet
Input Power1.8kW
Supply Voltage VAC240V
Heat Temperature Max550°C
Product RangeMulticomp Pro Heat Guns
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP003076-UK heat gun from Multicomp Pro is a powerful and versatile tool designed for various applications such as heat-shrinking, paint stripping, and crafting. With a robust 1800W DC brush motor, it delivers three distinct temperature settings and comes with a nozzle set and sturdy carry case for convenience. CE/GS/EMC approved, this heat gun ensures reliable and safe operation.
- Offers flexibility with settings of 50°C, 450°C, and 550°C to suit diverse tasks
- Delivers up to 500L/M for efficient heating performance
- Equipped with a mica heating element and over-heat protection for long-lasting use
- Comes with a nozzle set and UK mains lead for added versatility
- Portable and lightweight
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
This product is fitted with a 13A (BS1363-1) mains plug. Countries that use these plugs include the United Kingdom, Ireland, Gibraltar, Hong Kong, the Isle of Man, Malaysia, and Singapore.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Input Power
1.8kW
Heat Temperature Max
550°C
Plug Type
UK Type G
Supply Voltage VAC
240V
Product Range
Multicomp Pro Heat Guns
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.134