2. Tools & Maintenance
                                                                        3. Sharpening
                                                                        4. Sharpening Tools
                                                                        Print Page

                                                                        Multi-Purpose Sharpening Tool 230V - CMPS2

                                                                        CLARKE INTERNATIONAL
                                                                        CLARKE INTERNATIONAL CMPS2 - undefined
                                                                        CLARKE INTERNATIONAL CMPS2 - undefined
                                                                        CLARKE INTERNATIONAL CMPS2 - undefined
                                                                        CLARKE INTERNATIONAL CMPS2 - undefined
                                                                        CLARKE INTERNATIONAL CMPS2 - undefined
                                                                        CLARKE INTERNATIONAL CMPS2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCLARKE INTERNATIONAL
                                                                        Manufacturer Part NoCMPS2
                                                                        Order CodeTL24219
                                                                        Also Known AsGTIN UPC EAN: 5016086247180
                                                                        See all Technical Docs
                                                                        11 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£29.43
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £29.43 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CLARKE INTERNATIONAL
                                                                        ManufacturerCLARKE INTERNATIONAL
                                                                        Manufacturer Part NoCMPS2
                                                                        Order CodeTL24219
                                                                        Also Known AsGTIN UPC EAN: 5016086247180
                                                                        Surface Finish-
                                                                        Length163mm
                                                                        Width143mm
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        • The Clarke CMPS2 offers rapid and easy sharpening, using separate attachments of HSS drill bits, chisels, planes, knives and scissors
                                                                        • This tool can sharpen 3mm - 10mm drills, 6mm - 51mm wide chisels and plane blades
                                                                        • This unit is not suitable for knives or scissors with serrated edge blades
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Surface Finish

                                                                        -

                                                                        Width

                                                                        143mm

                                                                        SVHC

                                                                        To Be Advised

                                                                        Length

                                                                        163mm

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84672985
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.543