Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCBS20
Order CodeTL24220
Also Known AsGTIN UPC EAN: 5016086255291
28 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.43 |
Price for:Each
Minimum: 1
Multiple: 1
£29.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCBS20
Order CodeTL24220
Also Known AsGTIN UPC EAN: 5016086255291
Surface Finish-
Length120mm
Width130mm
Product Range-
SVHCTo Be Advised
Product Overview
The CBS20 electric drill bit sharpener is a fast, simple and effective way to give your blunt drill bits a razor sharp cutting edge. The built-in drill bit guide ensures sharpening at the correct angle. Please note this sharpener is only suitable for sharpening single drill bits at a time.
- Simple and easy to use
- Ideal for DIY environment
- Suitable for individual 3mm - 12mm HSS drill bits
- Voltage: 230V ~ 50Hz
- Wattage: 95W
- Speed: 1500rpm
- Dims (LxWxH): 120mm x 130mm x 180mm
- Weight: 1.12kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Surface Finish
-
Width
130mm
SVHC
To Be Advised
Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.315