You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3mm - 13mm HSS Electric Drill Bit Sharpener 230V - 

CBS20

CBS20 - 3mm - 13mm HSS Electric Drill Bit Sharpener 230V
CBS20 - 3mm - 13mm HSS Electric Drill Bit Sharpener 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CBS20
Order Code:
TL24220
Product Range
-
Also Known As:
GTIN UPC EAN: 5016086255291

Product Overview

The CBS20 electric drill bit sharpener is a fast, simple and effective way to give your blunt drill bits a razor sharp cutting edge. The built-in drill bit guide ensures sharpening at the correct angle. Please note this sharpener is only suitable for sharpening single drill bits at a time.
  • Simple and easy to use
  • Ideal for DIY environment
  • Suitable for individual 3mm - 12mm HSS drill bits
  • Voltage: 230V ~ 50Hz
  • Wattage: 95W
  • Speed: 1500rpm
  • Dims (LxWxH): 120mm x 130mm x 180mm
  • Weight: 1.12kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
120mm

:
130mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086255291

30 In stock Need more?

???PF_PDP_RSP_SUP???

£29.43 ( £35.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.43 (£35.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --