2. Tools & Maintenance
                                                                        3. Soldering
                                                                        4. Desoldering Tools
                                                                        5. Desoldering Irons
                                                                        Print Page

                                                                        Portable Desoldering Gun - FR301-22

                                                                        HAKKO
                                                                        HAKKO FR301-22 - undefined
                                                                        HAKKO FR301-22 - undefined
                                                                        HAKKO FR301-22 - undefined
                                                                        HAKKO FR301-22 - undefined
                                                                        HAKKO FR301-22 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerHAKKO
                                                                        Manufacturer Part NoFR301-22
                                                                        Order CodeSD02737
                                                                        Also Known AsFR301-22
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        3 In Stock

                                                                        2 more incoming. You can reserve stock now

                                                                        QuantityPrice (ex VAT)
                                                                        1+£349.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £349.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        HAKKO
                                                                        ManufacturerHAKKO
                                                                        Manufacturer Part NoFR301-22
                                                                        Order CodeSD02737
                                                                        Also Known AsFR301-22
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Supply Voltage VAC230V
                                                                        Heat Temperature Max500°C
                                                                        Input Power110W
                                                                        Length-
                                                                        Product Range-
                                                                        Plug Type-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        FR301-22 is a desoldering tool. The nozzle lineup includes diameters from 0.6mm to 1.6mm and also oval-shaped nozzles. The desoldering on micro land and in fine pitch can be possible. The structure of the filter pipe is the same as the FR-410 desoldering station. That makes it easier to clean the filter pipe compared to the previous model. The quick-change nozzle system allows for a safer and simpler method to quickly remove nozzles for cleaning or replacement, even when the unit is hot.

                                                                        • Use of high thermal efficiency, N61 series nozzles
                                                                        • Reduction of solder clogging by improved heating core
                                                                        • Easy filter maintenance
                                                                        • Safe and easy nozzle change with the nozzle wrench
                                                                        • Supplied in robust carry case with all the required extras
                                                                        • Desoldering gun power consumption is 230V, 110W (50/60Hz)

                                                                        Contents

                                                                        FR-301-22 desoldering tool with N61-08 nozzle British Power Lead + instruction manual, Carry case, Ceramic paper filter (2 pcs.) (A5044), Pre-filter (B5104), Iron holder (B5003), Nozzle wrench, Cleaning pin for heating core (B1085), Cleaning pin for nozzle Φ1mm (B1087).

                                                                        Technical Specifications

                                                                        Supply Voltage VAC

                                                                        230V

                                                                        Input Power

                                                                        110W

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Heat Temperature Max

                                                                        500°C

                                                                        Length

                                                                        -

                                                                        Plug Type

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        3 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Japan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85151990
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.707