You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Desoldering Gun -
FR301-22
- Manufacturer:
- HAKKO HAKKO
- Manufacturer Part No:
- FR301-22
- Order Code:
- SD02737
- Product Range
- -
- Also Known As:
- FR301-22
- Technical Datasheet:
- FR301-22 Datasheet
Product Overview
- Use of high thermal efficiency, N61 series nozzles
- Reduction of solder clogging by improved heating core
- Easy filter maintenance
- Safe and easy nozzle change with the nozzle wrench
- Supplied in robust carry case with all the required extras
- Desoldering gun power consumption is 230V, 110W (50/60Hz)
Contents
FR-301-22 desoldering tool with N61-08 nozzle British Power Lead + instruction manual, Carry case, Ceramic paper filter (2 pcs.) (A5044), Pre-filter (B5104), Iron holder (B5003), Nozzle wrench, Cleaning pin for heating core (B1085), Cleaning pin for nozzle Φ1mm (B1087).
Product Information
- :
- 230V
- :
- 500°C
- :
- 110W
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 11/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
2 more will be available week commencing 11/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £349.00 (£418.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























