2. Tools & Maintenance
                                                                        3. Storage
                                                                        4. Tool Storage
                                                                        5. Tool Boxes
                                                                        Print Page

                                                                        26" Galvanised Tool Box - 1-95-620

                                                                        STANLEY
                                                                        STANLEY 1-95-620 - undefined
                                                                        STANLEY 1-95-620 - undefined
                                                                        STANLEY 1-95-620 - undefined
                                                                        STANLEY 1-95-620 - undefined
                                                                        STANLEY 1-95-620 - undefined
                                                                        STANLEY 1-95-620 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTANLEY
                                                                        Manufacturer Part No1-95-620
                                                                        Order CodeSG33040
                                                                        Product RangeStanley - Galvanised Tool Boxes
                                                                        Also Known AsGTIN UPC EAN: 3253561956201
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 86 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£30.41
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £30.41 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STANLEY
                                                                        ManufacturerSTANLEY
                                                                        Manufacturer Part No1-95-620
                                                                        Order CodeSG33040
                                                                        Product RangeStanley - Galvanised Tool Boxes
                                                                        Also Known AsGTIN UPC EAN: 3253561956201
                                                                        Carrying Case MaterialGalvanised Metal, Plastic
                                                                        External Height290mm
                                                                        External Width660mm
                                                                        External Depth222mm
                                                                        Product RangeStanley - Galvanised Tool Boxes
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Stanley Galvanised Metal Plastic Tool Box is ideal for storing your tools and accessories. The tool box has a metal and plastic construction for durability, together with metal rust-proof latches. It features a removable tote tray for storing smaller tools and components and an integrated V-groove on the lid for sawing pipes and wood. The tool box is complete with a carry handle for easy transportation and a padlock eye for security.

                                                                        • 1 Long metal hinge for reinforcement and carriage of heavy loads
                                                                        • Ergonomic bi-material handle
                                                                        • Heavy duty, strong, rust proof large metal latches
                                                                        • Holes ready for lock to be used if needed for maximum security of your tools
                                                                        • Long lasting embossed logo branding
                                                                        • Portable tray for hand tools and small parts
                                                                        • V Groove on top lid for any on site sawing and adjusting needs
                                                                        • Dimensions (HxWxD): 290mm x 660mm x 222mm

                                                                        Technical Specifications

                                                                        Carrying Case Material

                                                                        Galvanised Metal, Plastic

                                                                        External Width

                                                                        660mm

                                                                        Product Range

                                                                        Stanley - Galvanised Tool Boxes

                                                                        External Height

                                                                        290mm

                                                                        External Depth

                                                                        222mm

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Israel
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):3.1