2. Tools & Maintenance
                                                                        3. Storage
                                                                        4. Tool Storage
                                                                        5. Tool Boxes
                                                                        Print Page

                                                                        18" Tough Polypropylene Professional Engineers Heavy Duty Tool Box - COMPACT 27

                                                                        RAACO
                                                                        RAACO COMPACT 27 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRAACO
                                                                        Manufacturer Part NoCOMPACT 27
                                                                        Order CodeSG33246
                                                                        Product RangeRaaco - Heavy Duty Tool Boxes
                                                                        Also Known AsGTIN UPC EAN: 5733439136587
                                                                        6 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£35.08
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £35.08 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RAACO
                                                                        ManufacturerRAACO
                                                                        Manufacturer Part NoCOMPACT 27
                                                                        Order CodeSG33246
                                                                        Product RangeRaaco - Heavy Duty Tool Boxes
                                                                        Also Known AsGTIN UPC EAN: 5733439136587
                                                                        Carrying Case MaterialPP (Polypropylene)
                                                                        External Height248mm
                                                                        External Width474mm
                                                                        External Depth239mm
                                                                        Product RangeRaaco - Heavy Duty Tool Boxes
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Compact designed toolbox for professionals. Constructed in high-grade, impact resistant polypropylene resulting in very strong yet lightweight toolboxes. Rust & scratch proof and resistant to most acids and chemicals, the Compact range is suited to even the most adverse conditions.

                                                                        • Central full length handle ensures proper balance
                                                                        • Unique locking system secures the toolbox when in closed or carrying position
                                                                        • Lid can be fully opened and folded flat to box, giving excellent visibility of contents
                                                                        • Two drawers in base for smaller items
                                                                        • Removable tote tray with inserts and carrying handle
                                                                        • Strong and stable enough to stand on
                                                                        • Can be secured with a padlock
                                                                        • Dimensions (HxWxD): 248mm x 474mm x 239mm

                                                                        Technical Specifications

                                                                        Carrying Case Material

                                                                        PP (Polypropylene)

                                                                        External Width

                                                                        474mm

                                                                        Product Range

                                                                        Raaco - Heavy Duty Tool Boxes

                                                                        External Height

                                                                        248mm

                                                                        External Depth

                                                                        239mm

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Denmark
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:73269098
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):2.6