Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIT
Manufacturer Part NoMSCITSCROLLERLEDCopy
Order CodeCS39272
Also Known AsGTIN UPC EAN: 5055492408518
132 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.35 |
| 10+ | £2.14 |
Price for:Each
Minimum: 1
Multiple: 1
£2.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CiT Scroller LED is a simple and cost effective mouse that provides even more value over the original version. This high quality mouse offers responsive optical tracking and ergonomic design, making it ideal for both academic and professional environments.The sleek design also incorporates a 3 colour breathing backlight, adding a touch of colour to your workspace.
- Simple, entry-level wired mouse for home and office use
- Precision optical sensor with 1200dpi resolution
- Ergonomic design is suitable for use in either hand
- Integrated LED backlight adds a touch of colour to your workspace
- Plug & play USB interface with 1.19m cable length
- Durable design for everyday use with MTBF of 3 million keystrokes
- Supports Windows, macOS and Linux systems
- Dimensions (HxWxD): 39x58x117mm
- 1 Year manufacturer warranty
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
Product Range
-
Computer Connector
USB
Mouse Size
Standard
Ergonomic
Yes
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
