Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITRONIC
Manufacturer Part NoCCU2
Order CodeMP35430
Also Known As173.626UK, GTIN UPC EAN: 5015972164402
Available for Back Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £77.49 |
Price for:Each
Minimum: 1
Multiple: 1
£77.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This cardioid studio condenser microphone has a gold sputtered diaphragm housed in a precision engineered alloy body and plated steel mesh. Powered by USB B connection with integral FET preamp and A/D converter, delivering accurate digital audio.
- Plug and play PC/Mac Compatible
- USB Powered
- Supplied with shock mount, USB lead and carry pouch
- Frequency response: 30Hz to 18kHz
- Dimensions (LxDia): 180x50mmØ
Applications
Audio, Music, Domestic, Signal Processing, Hobby & Education
Technical Specifications
Directivity
Cardioid
Frequency Response Min
30Hz
Sensitivity
-32dB
Lead Length
2m
SVHC
No SVHC (17-Jan-2023)
Output Impedance
-
Frequency Response Max
18kHz
Connector Type
USB
Product Range
-
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.758
