Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITRONIC
Manufacturer Part NoMPOPSCopy
Order CodeMP35738
Also Known As188.001UK, GTIN UPC EAN: 5015972220603
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.52 |
| 2+ | £6.55 |
Price for:Each
Minimum: 1
Multiple: 1
£7.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITRONIC
Manufacturer Part NoMPOPSCopy
Order CodeMP35738
Also Known As188.001UK, GTIN UPC EAN: 5015972220603
Accessory TypePop Screen
For Use WithMicrophones
Product Range-
SVHCTo Be Advised
Product Overview
Designed specially for broadcasting and recording, this pop screen features a unique double-mesh design that reduces or eliminates 'popping' sounds caused by the mechanical impact of fast moving air on the microphone during recorded speech and singing.
- Indispensable accessory to condenser microphones for the close pick-up of vocals
- Universal adjustable clamp
- Flexible gooseneck for easy positioning
- Length (fully extended): 550mm
Technical Specifications
Accessory Type
Pop Screen
Product Range
-
For Use With
Microphones
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
