Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITRONIC
Manufacturer Part NoPATCH100CLCopy
Order CodeDP38012
Also Known As190.225UK, GTIN UPC EAN: 5015972071441
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.13 |
| 2+ | £4.73 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
£6.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITRONIC
Manufacturer Part NoPATCH100CLCopy
Order CodeDP38012
Also Known As190.225UK, GTIN UPC EAN: 5015972071441
Connector Type A6.35mm (1/4") Mono Jack Plug, 90°
Connector Type B6.35mm (1/4") Mono Jack Plug, 90°
Cable Length - Imperial3.28ft
Cable Length - Metric1m
SVHCTo Be Advised
Product Overview
A pack of 6 durable, high quality, shielded guitar and audio patch leads in various colours. Ideal for linking effects pedals, etc. Features pro quality right-angled 6.3mm mono jack plugs for exceptional sound and reliability. Made with high-grade cable; pure copper conductors and cotton-reinforcement; soft-grip, anti-tangle, rubberised jacket; and machine-soldered connections.
- Cable diameter: 5mmØ
- Conductors: 10 strand, 0.1mmØ
- Connectors: 2x 6.3mm mono jack plugs
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug, 90°
Cable Length - Imperial
3.28ft
Product Range
Citronic - Right Angle Mono Jack Plug Patch Leads, Pack of 6
Connector Type B
6.35mm (1/4") Mono Jack Plug, 90°
Cable Length - Metric
1m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254
