Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2639
Order CodeSG33741
Also Known AsGTIN UPC EAN: 5013969244434
Technical Datasheet
43 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £67.26 |
Price for:Each
Minimum: 1
Multiple: 1
£67.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2639
Order CodeSG33741
Also Known AsGTIN UPC EAN: 5013969244434
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height265mm
External Width435mm
External Depth360mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A fantastic storage solution for tools that couples creative style with excellent functionality to deliver a premium quality product. This tool case has been developed in collaboration with an extensive panel of cross trade professionals. The modern looking case is designed to get the job done in style. Built to survive the stresses of everyday work, and also provide all the functionality, comfort and protection trade professionals require. The tool case is made of a durable polyester and has a bright red inner lining for easy visibility of stored items.
- Extra wide central compartment (170mm) for test equipment and larger tools
- Extra deep square pockets for easy tool access
- Removable and adjustable divider for maximum flexibility
- 100% Waterproof and crackproof rubberised base
- Retaining straps to avoid tripping hazard
- Heavy duty, pierce protected zips for long life performance
- Dimensions (HxWxD): 265mm x 435mm x 360mm
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
435mm
Product Range
-
External Height
265mm
External Depth
360mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.225
