Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. Audio Mixers
                                                                        5. Analogue Mixers
                                                                        Print Page

                                                                        CRAM19, 8 Zone Matrix Audio Mixer - ZM8

                                                                        CLEVER ACOUSTICS
                                                                        CLEVER ACOUSTICS ZM8 - undefined
                                                                        CLEVER ACOUSTICS ZM8 - undefined
                                                                        CLEVER ACOUSTICS ZM8 - undefined
                                                                        CLEVER ACOUSTICS ZM8 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCLEVER ACOUSTICS
                                                                        Manufacturer Part NoZM8
                                                                        Order CodeDP33944
                                                                        Product RangeClever Acoustics ZM8
                                                                        Also Known AsGTIN UPC EAN: 00723175524231
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£679.64
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £679.64 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CLEVER ACOUSTICS
                                                                        ManufacturerCLEVER ACOUSTICS
                                                                        Manufacturer Part NoZM8
                                                                        Order CodeDP33944
                                                                        Product RangeClever Acoustics ZM8
                                                                        Also Known AsGTIN UPC EAN: 00723175524231
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeClever Acoustics ZM8
                                                                        Plug TypeUK Type G
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The ZM8 Zone Mixer allows 8 signal sources plus 2 dedicated paging microphones to be routed into 8 separate zones. With the addition of more ZM8 zone mixers each system is expandable up to a total of 32 zones. Each zone can be controlled remotely via a wall plate which offers great flexibility, whilst control is also available centrally via the master front panel. The ZM8 zone mixer offers a complete solution for multi-zone, multi-functional venues such as entertainment establishments, hotels, shopping centres and airports.

                                                                        • Each channel input is provided with individual microphone, music, master volume control, each line and paging console input with gain control
                                                                        • Microphone input with gain, bass and treble tone control
                                                                        • Each channel output is provided with individual gain, bass and treble tone control, a gain control is also provided for each channel’s remote wall control
                                                                        • 8 Zone voice alarm contact closure to activate built-in tone voice alarm
                                                                        • Alert, evacuation and alarm; 3 styles of pre-recorded chimes are provided with tone control
                                                                        • EMC and ground for external voice alarm generator input
                                                                        • Connected via standard RJ45 terminated CAT 5 cable
                                                                        • 4 Swift keys for direct all channel BGM and paging access
                                                                        • 5 Levels of priority from highest to lowest are: MIC 1, fire alarm, remote paging console, remote control panel and background music
                                                                        • AC 110V or 240V input with voltage switch and DC 24V operation
                                                                        • Monitor output with independent volume control
                                                                        • Power Supply (AC): 110V, 60Hz & 240V, 50Hz
                                                                        • Power Supply (DC): 24V
                                                                        • Dimensions (WxHxD): 484x132x304mm
                                                                        • Weight: 10.3kg
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Product Range

                                                                        Clever Acoustics ZM8

                                                                        SVHC

                                                                        To Be Advised

                                                                        Plug Type

                                                                        UK Type G

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        2 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85437090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):12.14
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.