Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLICK
Manufacturer Part NoCL083
Order CodePL14849
Product RangeClick Metal Clad Units
Also Known AsGTIN UPC EAN: 5060021991393
Technical Datasheet
81 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.50 |
Price for:Each
Minimum: 1
Multiple: 1
£2.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLICK
Manufacturer Part NoCL083
Order CodePL14849
Product RangeClick Metal Clad Units
Also Known AsGTIN UPC EAN: 5060021991393
Technical Datasheet
Finish-
No. of Gangs1
For Use With1x 1 Gang Plates - Metalclad
Product RangeClick Metal Clad Units
SVHCTo Be Advised
Product Overview
- 1-Gang mounting box
- Electrophoretically coated with brass earth terminals
- Fixed lugs
- Back box depth: 40mm
- Knockouts: 20mm
- Dimensions (WxH): 80x80mm
Technical Specifications
Finish
-
For Use With
1x 1 Gang Plates - Metalclad
SVHC
To Be Advised
No. of Gangs
1
Product Range
Click Metal Clad Units
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
