Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLICK
Manufacturer Part NoPRC216Copy
Order CodePL14859
Product RangeClick Moulded Pull Switch
Also Known AsGTIN UPC EAN: 5055112848199
Technical Datasheet
13 In Stock
10 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.85 |
| 5+ | £6.44 |
Price for:Each
Minimum: 1
Multiple: 1
£6.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLICK
Manufacturer Part NoPRC216Copy
Order CodePL14859
Product RangeClick Moulded Pull Switch
Also Known AsGTIN UPC EAN: 5055112848199
Technical Datasheet
Current Rating16A
Product RangeClick Moulded Pull Switch
SVHCTo Be Advised
Product Overview
- 16A, Double pole, pull cord switch
- Neon indicator
- Conforms to BSEN60669
- Cable sizes: 2x 2.5mm², 3x 1.5mm²
Technical Specifications
Current Rating
16A
SVHC
To Be Advised
Product Range
Click Moulded Pull Switch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
