0
0 Items£0.00
ex VAT
ex VAT

Bluetooth Wall Mount Audio Input Module for Facility Ports, Black - BT-2FB

CLOUD BT-2FB Bluetooth Wall Mount Audio Input Module for Facility Ports, Black
CLOUD BT-2FB - undefined
CLOUD BT-2FB - undefined
CLOUD BT-2FB - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoBT-2FBCopy
Order CodeDP38945
Product RangeBT-2F Series
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£229.71
Price for:Each
Minimum: 1
Multiple: 1
£229.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCLOUD
Manufacturer Part NoBT-2FBCopy
Order CodeDP38945
Product RangeBT-2F Series
Technical Datasheet
Product RangeBT-2F Series
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Cloud BT 2FB is a black, UK format wall mount Bluetooth input module designed for use with Cloud products equipped with an RJ45 Facility Port. Allowing wireless audio streaming from smartphones, tablets, and laptops directly into a selected zone, the BT 2FB provides a simple and secure way to add local Bluetooth connectivity to commercial audio systems. As part of the BT 2F family, the BT 2FB delivers a summed mono L+R audio output into compatible Cloud host units, making it ideal for public spaces, hospitality, education, fitness studios, and retail environments. The module supports secure pairing via a dedicated push button, preventing unwanted connections, while installers can optionally enable an unsecured mode for open access Bluetooth environments. The BT 2FB also features custom Bluetooth name assignment, a bicolour status LED, and a daisy chain LINK connector, allowing additional Cloud remote input modules or RL 1/RSL 6 remote plates to be added within the same zone. With simple screened Cat5 connectivity up to 100m, it offers a robust, professional wireless audio entry point for a wide range of Cloud installations.

  • Wireless audio input for Cloud systems via Bluetooth enabled devices (phones, tablets, laptops)
  • Secure push to pair mode ensures only authorised users can connect
  • Optional non-secure mode enables open pairing without pressing the button
  • 16 Character custom Bluetooth identifier can be assigned via USB configuration tool
  • Bicolour LED clearly indicates pairing status, connection, and streaming activity
  • Designed for Cloud host units with RJ45 Facility Ports (mono L+R summed output)
  • Simple installation using a single screened Cat5 cable up to 100m
  • LINK connector enables daisy chaining with LM 2, BE 1, LE 1 and other Cloud modules
  • Supports RL 1 and RSL 6 remote plates
  • Fits standard UK single gang back boxes, minimum depth 35mm
  • Compatible with Cloud: 4MK4 / Z8MK4, Z4MK3 / Z8MK3, 46-120, 46-80 series, 24-120 / 24-240, MPA-120MK2 / MPA-240MK2 and MA40F / MA40T / MA40E / MA80FT / MA80E

Technical Specifications

Product Range

BT-2F Series

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.16