Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £429.25 |
Price for:Each
Minimum: 1
Multiple: 1
£429.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Cloud CX261 is a 1U rack-mounting audio mixer ideal for use in bars, restaurants and other leisure sector premises, also offices, hotels and other multi-use areas where simple control of high quality background music needs to be combined with a flexible range of paging options.
- 6 Stereo line inputs with preset gain controls
- 2 Electronically balanced mic inputs
- Front panel control of music source/level and mic level
- Front panel input for MP3 player (3.5mm jack)
- HF & LF EQ adjustment for music and mic inputs
- Mic 1 input configurable as transformer-isolated line input
- Mic 1 priority over mic 2 (selectable)
- Short-to-ground access connector
- Selectable line 6 priority with choice of release times
- Music mute control input (NO or NC)
- Compatible with standard Cloud remote control panels – RL-1 and RSL-6
- Electronically-balanced stereo main output
- Transformer-isolated mono auxiliary output
- Aux output source selection (internal jumper)
- 1U 19" rack-mounting unit
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (2)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.82
