Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £995.00 |
Price for:Each
Minimum: 1
Multiple: 1
£995.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DCM1e is a new ethernet version of the popular DCM1 digital control zone mixer. The addition of an ethernet port on the rear panel allows its own on-board web-server to be connected via an RJ45 socket to an independent or existing switch or router. Multiple devices can connect and operate the DCM-1e concurrently, providing complete flexibility and control for up to eight separate zones.
- Ethernet connection socket and web server for PC, tablet & mobile device control
- 8 stereo line inputs (1 balanced)
- 8 balanced line outputs (2 stereo & 6 mono)
- 4 dedicated RJ45 ports for line inputs
- 4 dedicated RJ45 ports for mic inputs
- Microphone paging to any zone
- Separate analogue paging microphone input
- Configurable remote controls
- Configurable line priority by zone
- RS232 interface for Crestron/ other control
- Accepts Bose, Amina and Active Audio EQ cards
- Dimensions (WxHxD): 483x88x170mm
- Weight: 3.1kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.988
