Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCODEGEN
Manufacturer Part No4U600GPCopy
Order CodeCS38039
Also Known AsGTIN UPC EAN: 5055492415257
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £164.13 |
Price for:Each
Minimum: 1
Multiple: 1
£164.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCODEGEN
Manufacturer Part No4U600GPCopy
Order CodeCS38039
Also Known AsGTIN UPC EAN: 5055492415257
Motherboard SizeATX, Micro ATX, Mini ITX, Extended ATX
Computer Case StyleRack Mounted
Power Rating-
Case ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Codegen 4U600GP is a premium server chassis designed to be mounted in a standard server rack. Built with versatility in mind, the chassis supports up to SSI-EEB motherboards and provides an expansion card retainer to protect key components. The case comes with two 80mm PWM fans pre-installed for effective cooling performance.
- 4U Rackmount chassis, ideal for industrial and high-end applications
- Compatible with ATX, Micro ATX, Mini ITX and Extended ATX motherboards
- Provides space for 8 cooling fans (3x front, 3x side, 2x rear) with 2x 80mm PWM HDB fans fitted
- Supports GPU up to 360mm length (with fans/radiator) or 420mm (without fans/radiator)
- Maximum CPU cooler height up to 130mm (with retainer) or 148mm (without retainer)
- Water cooling ready, with space for radiator up to 360mm
- Provides 2x 3.5" & 7x 2.5" internal bays (Note: 2x 3.5" share with 3x 2.5")
- Front panel is lockable for added security
- Expansion card retainer for maximising available space and protecting key components
- LED indicators for server functions: 1x Green (Power), 1x Red (HDD activity), 3x Yellow (LAN)
- 1x USB 2.0, 1x USB 3.0 & 1x USB-C ports
- 8x Full size expansion slots (4x with pre-installed clamps, 3x without)
- Dimensions (HxWxD): 177x494x641mm (including handles)
Contents
Chassis, keys, screws and user guide
Technical Specifications
Motherboard Size
ATX, Micro ATX, Mini ITX, Extended ATX
Power Rating
-
Product Range
-
Computer Case Style
Rack Mounted
Case Colour
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.6
