Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCODEGEN
Manufacturer Part NoRK-26-EXTCopy
Order CodeCS38619
Also Known AsGTIN UPC EAN: 5055492415806
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.26 |
Price for:Each
Minimum: 1
Multiple: 1
£29.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCODEGEN
Manufacturer Part NoRK-26-EXTCopy
Order CodeCS38619
Also Known AsGTIN UPC EAN: 5055492415806
Motherboard Size-
Computer Case StyleRack Mounted
Power Rating-
Case ColourSilver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Codegen RK-26-EXT is a universal mounting solution suitable for 1U, 2U, 3U and 4U rackmount server chassis.
- Rail mounting solution for 2U, 3U & 4U server cases
- Easy mount, quick-disconnect design
- Adjustable rails can be expanded from 26" to 30"
- Supports up to 45kg weight capacity
Technical Specifications
Motherboard Size
-
Power Rating
-
Product Range
-
Computer Case Style
Rack Mounted
Case Colour
Silver
SVHC
No SVHC (21-Jan-2025)
RK-26-EXT - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.648
