Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMPOINT
Manufacturer Part NoCP-390
Order CodeCS29168
Also Known AsGTIN UPC EAN: 8400800025265
Technical Datasheet
58 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.29 |
Price for:Each
Minimum: 1
Multiple: 1
£2.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Sleek and stylish 3 button optical scroll mouse with a sculpted design for comfortable use.
- Suitable for left or right handed operation
- High 1000dpi tracking resolution
- Retail packaging
- Supports Win XP/Vista/7/8 and Mac OS
Contents
Contents: Mouse only
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
No SVHC (17-Jan-2023)
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
