Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. Assistive Hearing Products
                                                                        5. Induction Loop Amps
                                                                        Print Page

                                                                        Medium Area Hearing Loop Driver Line/Mic/100V - V22-UK

                                                                        CONTACTA
                                                                        CONTACTA V22-UK - undefined
                                                                        CONTACTA V22-UK - undefined
                                                                        CONTACTA V22-UK - undefined
                                                                        CONTACTA V22-UK - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCONTACTA
                                                                        Manufacturer Part NoV22-UK
                                                                        Order CodeDP36811
                                                                        Product RangeCONTACTA Hearing Loop Drivers
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 71 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£752.45
                                                                        2+£707.76
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £752.45 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CONTACTA
                                                                        ManufacturerCONTACTA
                                                                        Manufacturer Part NoV22-UK
                                                                        Order CodeDP36811
                                                                        Product RangeCONTACTA Hearing Loop Drivers
                                                                        Product RangeCONTACTA Hearing Loop Drivers
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Dec-2014)

                                                                        Product Overview

                                                                        The highly efficient V22 hearing loop driver is built around high end technology designed for the flagship V Series PRO hearing loop driver range. It is suitable for driving the most demanding perimeter loop systems in medium to large venues. With a Class D amplifier output stage, the V22 delivers current high enough to drive even the toughest loop loads. The audio subsystem is built around an advanced DSP core. Combined with a microprocessor control that ensures peak performance, the driver uses cutting edge technology to deliver peak performance.

                                                                        • Line input: 3.5mm Euroblock
                                                                        • 100V Line input: 3.5mm Euroblock
                                                                        • MP3 (Line Level Input): 3.5mm Euroblock
                                                                        • Line/Microphone input: 3.5mm Euroblock with switchable phantom power 12V
                                                                        • Line output: 3.5mm Euroblock
                                                                        • Loop output: 5.08mm 4 way terminal block
                                                                        • Voltage: 22V
                                                                        • Current: 12A
                                                                        • Area coverage: 1:1 - 715m?, 1:2 - 899m?, 1:3 - 961m?
                                                                        • Power supply: 100V to 120V or 200V to 240V AC (universal auto switching), 50/60Hz
                                                                        • Frequency response: 80Hz to 6.5kHz
                                                                        • HF Compression: 7x optimised stages
                                                                        • Acoustic Time Delay 10ms to 70ms adjustable in 1ms steps
                                                                        • Low cut filter selectable 150Hz or 180Hz
                                                                        • LED Backlit LCD display
                                                                        • Single rotary control
                                                                        • Cooling: Internal heatsinks with thermal protection
                                                                        • Dimensions (HxWxD): 44x433x150mm
                                                                        • Full width 1U 19” rack mount
                                                                        • Weight: 938g
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Applications

                                                                        Audio, Business, Telecommunications, Conferencing, Public, Education, Commercial, Installations, Office, Installations

                                                                        Notes

                                                                        This product should be operated only from the type of power source indicated on the marking label. If you are not sure of the type of power supply to your home, consult your product dealer or local power company.

                                                                        Technical Specifications

                                                                        Product Range

                                                                        CONTACTA Hearing Loop Drivers

                                                                        SVHC

                                                                        No SVHC (17-Dec-2014)

                                                                        Plug Type

                                                                        UK Type G

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85184000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Dec-2014)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):3.875
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.