Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. Assistive Hearing Products
                                                                        5. Induction Loop Amps
                                                                        Print Page

                                                                        Large Single Output Hearing Loop Driver - V34-PRO

                                                                        CONTACTA
                                                                        CONTACTA V34-PRO - undefined
                                                                        CONTACTA V34-PRO - undefined
                                                                        CONTACTA V34-PRO - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCONTACTA
                                                                        Manufacturer Part NoV34-PRO
                                                                        Order CodeLS05662
                                                                        Product RangeCONTACTA Hearing Loop Drivers
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 70 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£727.20
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £727.20 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CONTACTA
                                                                        ManufacturerCONTACTA
                                                                        Manufacturer Part NoV34-PRO
                                                                        Order CodeLS05662
                                                                        Product RangeCONTACTA Hearing Loop Drivers
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeCONTACTA Hearing Loop Drivers
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Dec-2014)

                                                                        Product Overview

                                                                        V34 PRO is a constant current hearing loop driver with single output for perimeter loops. It is designed for large facilities and venues. It has a Class D amplifier output stage and an audio subsystem built around advanced digital systems including an ARM Cortex processor and dual DSP. Combined with a powerful CPU to ensure peak performance, the V34 PRO provides self-monitoring and email alerts, remote setup over local area networks, guided hearing loop setup to make installation simple, and excellent speech and music reproduction.

                                                                        • Audio Inputs: 2x mic/line XLR/Euroblock (12V mic phantom power)
                                                                        • Loop Outputs: 1x NL4
                                                                        • Backlit TFT display
                                                                        • Frequency response: 100Hz to 5kHz
                                                                        • Audio signal delay: 10 to 40ms
                                                                        • Inbuilt guided hearing loop setup utilising an integral test signal generator
                                                                        • Intelligent self-monitoring system supplies status emails on changes to driver functions
                                                                        • Dual DSP controlled automatic gain control and high frequency compensation for metal loss
                                                                        • Class D amplifier
                                                                        • Highly rated custom heat sinks and active cooling
                                                                        • Integrated universal switch mode power supplies provide efficient power utilisation (up to 90% efficient)
                                                                        • Constant current output stage
                                                                        • Adjustable audio time delay for audio syncing across large distances
                                                                        • Intuitive and sleek user interface on a full colour, high resolution LCD
                                                                        • Adjust both drive and loop output levels using an embedded LAN service, minimising installation time
                                                                        • Settings/profiles saved to a USB storage device
                                                                        • Continuous self-testing
                                                                        • Integrated protection circuits with temperature, voltage, short circuit and DC detection
                                                                        • Full width 1U 19” rack mount
                                                                        • Dimensions (HxWxD): 44x433x301mm
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Applications

                                                                        Audio, Business, Telecommunications, Conferencing, Public, Education, Commercial, Installations, Office

                                                                        Notes

                                                                        Area coverage: 1:1 - 702.25m², 1:2 - 882.00m², 1:3 - 1200.00m²

                                                                        Technical Specifications

                                                                        Product Range

                                                                        CONTACTA Hearing Loop Drivers

                                                                        SVHC

                                                                        No SVHC (17-Dec-2014)

                                                                        Plug Type

                                                                        UK Type G

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85184000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Dec-2014)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):4.5
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.