Print Page

Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £46.00 |
Price for:Each
Minimum: 1
Multiple: 1
£46.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part No105586
Order CodeSC20573
Technical Datasheet
Add-On-Card & Module Type-
For Use WithRaspberry Pi CM4
Product Range-
Product Overview
The CM4 Maker Board from Cytron is a comprehensive all-in-one development board built for the Raspberry Pi CM4. The Maker Board is packed with features that make it perfect for any number of IoT, robotics and home automation projects. The board features multiple power inputs, four USB ports, full size HDMI and Gigabit Ethernet connections. Expand functionality even further with Raspberry Pi HAT compatibility, dedicated Grove module ports and a maker I2C port for QWIIC and Stemma QT modules.
- Supports a wide range of input voltages with USB-C and DC power ports
- Provides four USB 2.0 ports, Gigabit Ethernet and 4K HDMI port
- Onboard M.2 PCI-Ex slot for NVMe SSD and other PCI-Ex modules
- MicroSD slot for CM4 Lite boards
- GPIO breakout, compatible with Raspberry Pi HATs
- CSI camera and DSI display ports
- Piezo buzzer and analogue audio out
- Built-in RTC with battery holder
- Ten GPIO status LED indicators
- Two power buttons and three user buttons
- Five Grove ports and a maker I2C port for QWIIC and Stemma QT modules
Notes
Note: Raspberry Pi CM4 shown for illustration purposes only, not included.
Technical Specifications
Add-On-Card & Module Type
-
Product Range
-
For Use With
Raspberry Pi CM4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
